P7-836148

Heilind Number:OTTP7-836148
Manufacturer:OTTO Controls
Manufacturer Number:P7-836148
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-836148
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-836148

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a Gray cap and Black housing. With an IP Rating of 3, this switch ensures reliable performance in various environments. The Button (Shrouded) actuator, made of durable Thermoplastic, offers a comfortable and secure grip. Gold-plated contacts and brass construction guarantee high conductivity and longevity, with a 50,000 cycle durability rating. Ideal for panel mounting, this switch has a 5A current rating, SPDT contact configuration, and operates at voltages up to 115VAC/28VDC. Perfect for applications requiring precision and durability, the P7-836148 is a top choice among Push Button Switches.