P7-836211

Heilind Number:OTTP7-836211
Manufacturer:OTTO Controls
Manufacturer Number:P7-836211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-836211
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-836211

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-836211. This high-quality switch features a durable construction with a shrouded round button actuator in vibrant red, housed in a sleek silver aluminum casing. With a sealed design and a durability rating of 50,000 cycles, it ensures reliable performance in various applications. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating guarantee efficient conductivity. Suitable for panel mounting and operating in temperatures ranging from -55°C to 85°C, it offers versatility and resilience. Whether used in industrial machinery or consumer electronics, this switch provides tactile feedback and precise control. Upgrade to the P7 Series for dependable and long-lasting switching solutions.