P7-836222

Heilind Number:OTTP7-836222
Manufacturer:OTTO Controls
Manufacturer Number:P7-836222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-836222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-836222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-836222) designed for reliable performance in demanding environments. Featuring a durable construction with a black aluminum case and shrouded black button actuator, this switch offers Symbol 3 IP rating for protection against dust and water ingress. With a 5A current rating, SPDT contact configuration, and gold-plated brass contacts, it ensures efficient electrical conductivity. The switch operates at temperatures ranging from -55°C to 85°C, making it suitable for a wide range of applications. Its panel mount design and solder termination provide easy integration, while the 50,000 cycle durability rating guarantees long-lasting use. Ideal for industrial and commercial settings, this sealed pushbutton switch is a reliable choice for control and signaling applications.