P7-836229

Heilind Number:OTTP7-836229
Manufacturer:OTTO Controls
Manufacturer Number:P7-836229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-836229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-836229

Detailed Description

Introducing the P7-836229, a durable and reliable Subminiature Momentary Action Pushbutton Switch designed for seamless panel mounting. Featuring a sleek black aluminum case with a shrouded white button, this switch offers Symbol 3 IP rating for enhanced protection. With a contact plating of gold and a brass contact material, it guarantees optimal conductivity. The SPDT contact configuration allows for versatile switching capabilities, while the 5A current rating ensures efficient performance. Ideal for various applications, from industrial machinery to consumer electronics, this pushbutton switch is tested for 50,000 cycles of durability. Operating in temperatures ranging from -55°C to 85°C and accommodating both 115VAC and 28VDC voltage ratings, it provides reliable functionality in diverse environments. Upgrade your control systems with the P7 series P7836229 Push Button Switch.