P7-841123

Heilind Number:OTTP7-841123
Manufacturer:OTTO Controls
Manufacturer Number:P7-841123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-841123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-841123

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch with SKU P7-841123. Featuring a durable aluminum housing in sleek black, this panel-mount switch is designed for reliable performance in demanding environments. The shrouded orange button, crafted from thermoplastic, offers a tactile and responsive interface. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The switch functions in a SPST-NO configuration, with a current rating of 5A, suitable for both AC and DC voltage systems up to 115VAC and 28VDC. Gold-plated brass contacts guarantee high conductivity and longevity, with a durability rating of 50,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch combines robust construction with precise actuation, meeting the demanding standards of hi-rel environments. Upgrade your control systems with this high-performance pushbutton switch, a reliable component in the P7 series.