P7-846122

Heilind Number:OTTP7-846122
Manufacturer:OTTO Controls
Manufacturer Number:P7-846122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-846122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-846122

Detailed Description

The P7-846122 Push Button Switch is a reliable and durable component designed for high-performance applications. Featuring a sleek black cap and case, it boasts an IP6K4S rating for excellent protection against dust and water ingress. With a non-illuminated design, this switch is perfect for discreet operation. The button actuator, made of thermoplastic, ensures comfortable and precise usage. Gold-plated brass contacts guarantee optimal conductivity, while the SPDT configuration offers versatility in circuit control. Panel mountable with PC pin termination, installation is a breeze. Rated for 50,000 cycles of operation, this switch is built to last in demanding environments. Whether in industrial machinery or automotive systems, the P7-846122 excels in performance and reliability.