P7-846222

Heilind Number:OTTP7-846222
Manufacturer:OTTO Controls
Manufacturer Number:P7-846222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-846222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-846222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-846222. With a sleek black design and durable aluminum housing, this switch is perfect for panel mounting applications. Featuring a shrouded button actuator and gold-plated brass contacts, it ensures reliable performance with a 5A current rating. The SPDT contact configuration offers versatility, while the IP6K4S sealing provides protection against harsh environments. Operating flawlessly in temperatures ranging from -55°C to 85°C, it guarantees functionality in diverse settings. Ideal for industrial and commercial use, this switch is a reliable choice for demanding applications.