P7-856128

Heilind Number:OTTP7-856128
Manufacturer:OTTO Controls
Manufacturer Number:P7-856128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-856128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-856128

Detailed Description

Experience reliable performance with our P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-856128. Designed for durability with a lifespan of 50,000 cycles, this switch ensures long-lasting functionality. Featuring a shrouded button actuator, it offers enhanced protection and precision control. The gray cap and black case color give it a sleek appearance, while the gold-plated brass contacts guarantee efficient conductivity. With an IP Rating of Symbol 2, it provides moderate protection against dust and moisture ingress, making it suitable for various environments. Operating at voltages up to 115VAC and 28VDC, with a current rating of 5A, it's ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch delivers dependable performance even in demanding conditions.