P7-861121

Heilind Number:OTTP7-861121
Manufacturer:OTTO Controls
Manufacturer Number:P7-861121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-861121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-861121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-861121. This high-performance switch, featuring a durable red button with Symbol 3 IP rating, is designed for reliability in demanding environments. Its black aluminum case houses a brass contact material with gold plating, ensuring efficient conductivity and longevity. The SPST-NO contact configuration and 5A current rating make it suitable for various applications. With a sealed housing and thermoplastic actuator, it offers protection against moisture and contaminants. The switch, with a panel mount installation and PC pin termination, operates smoothly between -55°C to 85°C and is rated for 50,000 cycles. Ideal for industrial use, it guarantees dependable performance in critical operations.