P7-861221

Heilind Number:OTTP7-861221
Manufacturer:OTTO Controls
Manufacturer Number:P7-861221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-861221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-861221

Detailed Description

Introducing the P7-861221, a high-performance pushbutton switch from the P7 series. Featuring a sleek black case with a vibrant red cap, this switch is not only visually striking but also durable, with a 50,000 cycle lifespan. Perfect for panel mounting, it offers a reliable contact mechanism with a contact plating of gold and a contact material of brass, ensuring efficient conductivity. The SPST-NO configuration and Off-(On) switch function make it ideal for a variety of applications, while its sealed design and IP Rating of 3 guarantee protection against environmental factors. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for use in diverse settings. Upgrade to the P7-861221 for seamless and dependable control in your electronic systems.