P7-871121

Heilind Number:OTTP7-871121
Manufacturer:OTTO Controls
Manufacturer Number:P7-871121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-871121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-871121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-871121) designed for reliability in demanding environments. Featuring a durable construction with an Aluminum housing and Gold contact plating, this switch ensures longevity with a durability rating of 50,000 cycles. The red button with a shrouded round actuator offers tactile feedback and easy operation. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for industrial applications. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it guarantees performance under varying conditions. The panel mount installation and solder termination type streamline integration. Certified for use in both AC (115V) and DC (28V) circuits, it offers versatility. Ideal for applications where space is limited but reliability is crucial, this non-illuminated pushbutton switch is a dependable choice.