P7-871122

Heilind Number:OTTP7-871122
Manufacturer:OTTO Controls
Manufacturer Number:P7-871122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-871122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-871122

Detailed Description

Introducing our P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-871122. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black finish. The shrouded button actuator, made of high-quality thermoplastic, ensures comfortable and precise operation. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO contact configuration allows for reliable performance. Rated for 50,000 cycles, this switch is built to last. Operating at temperatures ranging from -55°C to 85°C and with a maximum voltage rating of 115VAC/28VDC, it suits a wide range of applications. Ideal for panel mounting and featuring solder termination, installation is simple and secure. Upgrade your control systems with this high-performance pushbutton switch.