P7-871221

Heilind Number:OTTP7-871221
Manufacturer:OTTO Controls
Manufacturer Number:P7-871221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-871221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-871221

Detailed Description

The P7-871221 Push Button Switch, part of the P7 series, is a high-performance component designed for demanding applications. Featuring a sleek black housing with a vibrant red button, this switch is not only visually striking but also highly functional. With an IP6K8S rating, it offers reliable performance even in harsh environments. The button, made of durable thermoplastic, is shrouded for added protection and has a round shape for easy actuation. Gold-plated brass contacts ensure excellent conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Suitable for panel mounting, the switch has a current rating of 5A and is rated for 50,000 cycles of operation. Whether used in industrial machinery or consumer electronics, this sealed push button switch guarantees long-lasting and dependable performance.