P7-876121

Heilind Number:OTTP7-876121
Manufacturer:OTTO Controls
Manufacturer Number:P7-876121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-876121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-876121

Detailed Description

The P7-876121 is a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is IP6K8S rated for protection against dust and water ingress, making it ideal for use in industrial settings. The red button, with a shrouded design for added safety, offers a tactile feedback for precise actuation. With a current rating of 5A, gold-plated contacts, and a contact configuration of SPDT, it ensures efficient power transmission and signal routing. The switch is panel mountable and has a wide operating temperature range from -55°C to 85°C, suitable for both indoor and outdoor applications. With a long lifespan of 50,000 cycles, the P7-876121 guarantees durability and performance. Whether it's for machinery control, automotive applications, or aerospace systems, this subminiature pushbutton switch is a reliable choice for any high-stress environment.