P7-876128

Heilind Number:OTTP7-876128
Manufacturer:OTTO Controls
Manufacturer Number:P7-876128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-876128
Series:P7
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-876128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-876128. Designed for durability with a rating of 50,000 cycles, this switch ensures reliable performance in various applications. Featuring a shrouded round button actuator made of thermoplastic and a sleek black aluminum case, it combines functionality with a sleek aesthetic. The gray button cap and gold-plated brass contacts offer a premium touch. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress, suitable for demanding environments. The SPDT contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, make it versatile for power control. Ideal for panel mounting with solder termination, this pushbutton switch is a dependable choice for industries requiring high-quality, non-illuminated switching solutions.