P7-876221

Heilind Number:OTTP7-876221
Manufacturer:OTTO Controls
Manufacturer Number:P7-876221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-876221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-876221

Detailed Description

Introducing the P7 Series Red Button Pushbutton Switch, SKU P7-876221, a versatile and durable component designed for demanding applications. With an IP6K8S sealing rating, this switch ensures reliable performance even in harsh environments. Featuring a shrouded round actuator and a sleek black aluminum housing, it offers both tactile feedback and a professional appearance. The SPDT contact configuration and gold-plated brass contacts guarantee efficient electrical connectivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of power requirements. Whether for panel mount installations or solder terminations, this switch provides easy and secure integration. With a lifespan of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it's built to last. Perfect for applications in industrial, aerospace, automotive, and marine sectors, this subminiature momentary action switch is a reliable solution for your control needs.