P7-881242

Heilind Number:OTTP7-881242
Manufacturer:OTTO Controls
Manufacturer Number:P7-881242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-881242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-881242

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-881242. Designed for reliable performance in demanding environments, this switch features a durable black aluminum housing with a panel mount design. The shrouded round button actuator, made of thermoplastic, offers a comfortable and precise push operation. With a gold-plated brass contact configuration (SPST-NO) and a current rating of 5A, this switch ensures efficient conductivity. Rated for IP6K8S sealing, it guarantees protection against dust and water ingress, making it ideal for industrial applications. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, this switch is built for longevity. Suitable for both AC (115V) and DC (28V) systems, it provides versatile use. Whether in aerospace, automotive, or other industries, the P7 Series switch delivers exceptional performance.