| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8A1114 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8A1114 |
P7-8A1114
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-8A1114. This high-performance switch features a durable construction with a silver case and yellow button, suitable for panel mounting. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The shrouded round button design offers tactile feedback, ideal for applications where precision is key. Gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing and thermoplastic actuator ensure longevity. Rated for 50,000 cycles, it offers long-term reliability. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is suitable for a wide range of industrial and commercial applications. The SPST-NO contact configuration and Off-(On) switch function provide versatile control options. With a voltage rating of 115VAC and 28VDC, it meets various power requirements. Perfect for use in aerospace, defense, automotive, and other demanding industries, this sealed pushbutton switch is a dependable choice for your equipment.

