| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8A1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8A1121 |
P7-8A1121
Specifications
Detailed Description
Introducing the P7-8A1121, a reliable subminiature momentary action pushbutton switch from the P7 series. Designed for durability with a rating of 50,000 cycles, this switch is perfect for demanding applications. Featuring a sleek black case with a red button, it offers a striking look. The button, made of thermoplastic, ensures comfortable actuation. With an IP6K4S rating, it provides protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-resistance switching. Suitable for both AC and DC currents, with voltage ratings of 115VAC and 28VDC respectively, this switch is versatile. Panel mountable with solder terminals, it offers easy installation. Operating temperature ranging from -55°C to 85°C makes it suitable for various environments. Ideal for applications where reliability and performance are key, the P7-8A1121 is a top choice in the realm of pushbutton switches.

