| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8A1128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8A1128 |
P7-8A1128
Specifications
Detailed Description
Introducing the P7 series Push Button Switch, SKU P7-8A1128. Featuring a sleek design with a Black aluminum case and a Gray shrouded button actuator, this switch combines durability and style. With an IP6K4S sealing rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, gold-plated brass contacts, and a 5A current rating guarantee efficient electrical connections. Ideal for panel mounting, it offers a tactile Off-(On) switch function with a 50,000 cycle durability rating. Operating between -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it suits a variety of applications. The P7 Push Button Switch is the perfect choice for demanding industrial and commercial settings.

