| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8A1129 |
| Series: | P7 |
| Cap Color: | White |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Shrouded) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-8A1129 |
P7-8A1129
Specifications
Detailed Description
Introducing the P7-8A1129, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding environments. Part of the P7 series, this switch features a white shrouded button for easy visibility and operation. With an IP6K4S sealing rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The black aluminum housing ensures durability, while the gold-plated brass contacts provide reliable electrical conductivity. Rated for 50,000 cycles, this switch guarantees long-term performance. It functions as an Off-(On) switch with a SPST-NO contact configuration, suitable for a wide range of control applications. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages, the P7-8A1129 is a versatile and high-quality component for your panel mounting needs.

