| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8A1228 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8A1228 |
P7-8A1228
Specifications
Detailed Description
Introducing the P7-8A1228, a rugged yet refined pushbutton switch from our P7 series. Featuring a sleek black case with a shrouded gray button, this switch is designed for durability in demanding environments, with an IP6K4S sealing rating for protection against dust and water ingress. The gold-plated brass contacts ensure reliable performance, rated for 50,000 cycles of use. With a 5A current rating and SPST-NO contact configuration, it's suitable for various applications. Whether in industrial machinery or automotive controls, this switch guarantees precise and responsive operation. Panel-mounted for convenience, its momentary action and off-(on) switch function offer tactile feedback and easy control. Trust in the P7-8A1228 for dependable performance in critical systems.

