| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8A2141 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8A2141 |
P7-8A2141
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-8A2141. This high-performance switch features a durable construction with a red button (Shrouded) actuator and a black aluminum case, ensuring reliable operation in demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NC contact configuration, along with a gold-plated brass contact material, guarantees efficient and low-resistance switching. Suitable for panel mounting and with a solder termination type, installation is a breeze. Rated for 5A at 115VAC and 28VDC, this switch is perfect for a wide range of applications. Whether in industrial machinery or aerospace systems, its 50,000-cycle durability and wide temperature range from -55°C to 85°C ensure long-lasting performance. Upgrade your controls with the P7 Series Pushbutton Switch for reliable and precise operation.

