| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8B1112 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8B1112 |
P7-8B1112
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-8B1112. Designed for durability with a 50,000 cycle rating, this switch is perfect for demanding applications. The black button with a shrouded round actuator and gold-plated brass contacts ensure reliable performance. With a sealed housing and IP6K8S rating, it offers protection against dust and water ingress. The silver aluminum case and thermoplastic actuator provide a sturdy construction for panel mounting. Operating at a voltage rating of 115VAC and 28VDC, and a current rating of 5A, it is suitable for various electrical systems. The SPST-NO contact configuration and Off-(On) switch function make it versatile for different setups. Whether in industrial machinery, automotive, or aerospace systems, this pushbutton switch guarantees efficient and long-lasting operation in a wide range of environments.

