| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8B1124 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8B1124 |
P7-8B1124
Specifications
Detailed Description
The P7 Series P7-8B1124 Push Button Switch is a reliable and durable component designed for demanding environments. With a vibrant yellow cap and black housing, it offers high visibility and easy integration into panels. Featuring a sealed construction with an IP6K8S rating, this switch is impervious to dust and water ingress, ensuring long-lasting performance. The button, made of thermoplastic, boasts a shrouded round shape for comfortable actuation. Gold-plated brass contacts provide excellent conductivity, while the SPST-NO configuration offers Off-(On) functionality. With a 5A current rating and 50,000 cycle durability, it guarantees dependable operation. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is versatile. From industrial machinery to automotive systems, it's ideal for various electronic devices. Operating within a wide temperature range from -55°C to 85°C, it's reliable in extreme conditions. The P7 Series P7-8B1124 Push Button Switch is a high-quality solution for your switching needs.

