| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8B6121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8B6121 |
P7-8B6121
Specifications
Detailed Description
Introducing the P7-8B6121, a rugged and reliable Subminiature Momentary Action Pushbutton Switch designed for demanding environments. Featuring a sleek Black case with a striking Red cap, this switch is not only visually appealing but also offers superior performance. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in industrial settings. The shrouded Button actuator, made of durable Thermoplastic, guarantees smooth operation with a satisfying tactile feedback. Gold-plated Brass contacts provide excellent conductivity and reliability, while the SPDT contact configuration allows for versatile applications. Panel mount installation and solder termination make integration easy. Rated for 50,000 cycles of durability and operating smoothly in temperatures ranging from -55°C to 85°C, this switch is built to last. Whether it's for control panels, machinery, or automotive applications, the P7 series Push Button Switch is a dependable choice.

