| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8B6122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8B6122 |
P7-8B6122
Specifications
Detailed Description
Introducing the P7-8B6122, a versatile pushbutton switch from the P7 series. Boasting a sleek black design with IP6K8S rating, this switch is perfect for rugged environments. The non-illuminated button with shrouded actuator ensures precise operation. With a current rating of 5A and durable brass contacts plated in gold, reliability is guaranteed through 50,000 cycles. Suitable for panel mounting and featuring a sealed housing made of aluminum, it excels in various applications. The SPDT configuration and 115VAC/28VDC voltage ratings offer flexibility. Operating smoothly in temperatures ranging from -55°C to 85°C, this subminiature switch is a dependable choice for demanding industries.

