| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8B6125 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8B6125 |
P7-8B6125
Specifications
Detailed Description
Introducing the P7-8B6125, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding environments. Part of the P7 series, this switch features a durable aluminum housing with a sleek black case and a green shrouded button, making it both visually striking and practical. With an IP6K8S rating, it offers high protection against dust and water ingress. The gold-plated brass contacts ensure excellent conductivity, while the thermoplastic actuator guarantees smooth and precise operation. Suitable for panel mounting, it is ideal for industrial applications. The SPDT contact configuration, along with a 5A current rating for AC and 28VDC for DC, provides versatility in usage. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this switch offers long-term performance even in harsh conditions. Trust the P7-8B6125 for your critical switching needs.

