| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-8B6128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-8B6128 |
P7-8B6128
Specifications
Detailed Description
The P7-8B6128 Pushbutton Switch, part of the P7 series, offers reliable performance in demanding environments. Featuring a durable construction with a black aluminum case and gray shrouded button, it is IP6K8S rated for dust and water resistance. The non-illuminated switch has a round thermoplastic actuator with a gold-plated brass contact, ensuring a long lifespan of up to 50,000 cycles. With a 5A current rating and SPDT contact configuration, it provides versatility in applications. Suitable for panel mounting, the P7-8B6128 operates smoothly in temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or automotive systems, this sealed pushbutton switch guarantees reliable functionality.

