P7-A11162

Heilind Number:OTTP7-A11162
Manufacturer:OTTO Controls
Manufacturer Number:P7-A11162
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A11162
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A11162

Detailed Description

Introducing the P7-A11162, a high-performance push button switch from the P7 series. This sleek black switch, featuring a durable aluminum housing and a sealed design, is perfect for demanding environments. With an IP rating of 2 and a robust construction, it ensures reliable operation even in harsh conditions. The raised square button actuator, made of thermoplastic, offers a comfortable and precise push action. Gold-plated brass contacts guarantee excellent conductivity, while the SPST-NO configuration provides dependable performance. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the P7-A11162 delivers long-lasting quality and performance. Upgrade your control panels with this subminiature momentary action switch and experience superior reliability.