P7-A16159

Heilind Number:OTTP7-A16159
Manufacturer:OTTO Controls
Manufacturer Number:P7-A16159
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A16159
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:White
Actuator Length:.17 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A16159

Detailed Description

Introducing the P7-A16159, a high-performance pushbutton switch from the P7 series. Featuring a sleek silver case with a crisp white cap, this switch offers reliable operation in demanding environments with its Symbol 2 IP rating. The raised square button actuator, made of durable thermoplastic, ensures comfortable and precise control. With a contact plating of gold and brass construction, it guarantees efficient conductivity and longevity, rated for 50,000 cycles. Ideal for panel mounting, it has a current rating of 5A and supports SPDT contact configuration. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for various applications. Trust in the P7-A16159 for seamless momentary action switching in industrial settings.