P7-A31121

Heilind Number:OTTP7-A31121
Manufacturer:OTTO Controls
Manufacturer Number:P7-A31121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A31121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.041 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A31121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-A31121. Featuring a sleek black aluminum case with a vibrant red button, this panel-mount switch offers reliable performance in various environments. With an IP Rating of 3 and sealed construction, it ensures durability and protection against dust and moisture. The raised round button, made of high-quality thermoplastic, provides a comfortable actuation experience. Operating at 115VAC or 28VDC, with a 5A current rating, this switch is ideal for a wide range of applications. Its brass contact material with gold plating guarantees optimal conductivity, while the SPST-NO configuration offers precise control. From industrial machinery to consumer electronics, trust the P7 Series for efficient and long-lasting switching solutions.