P7-A31162

Heilind Number:OTTP7-A31162
Manufacturer:OTTO Controls
Manufacturer Number:P7-A31162
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A31162
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A31162

Detailed Description

Introducing the P7-A31162, a high-performance subminiature momentary action pushbutton switch. Part of the P7 series, this switch features a sleek black design with a durable aluminum housing and a black button actuator. With a Symbol 3 IP rating and sealed construction, it offers reliable performance in various environments. The button actuator, made of thermoplastic, has a square shape and a raised design for easy operation. Gold-plated brass contacts ensure efficient signaling, while the SPST-NO contact configuration provides a single-pole, normally open connection. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Designed for panel mounting with solder termination, it guarantees secure installation. With a high durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, the P7-A31162 is a reliable choice for demanding industrial and commercial settings.