P7-A31169

Heilind Number:OTTP7-A31169
Manufacturer:OTTO Controls
Manufacturer Number:P7-A31169
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A31169
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:White
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A31169

Detailed Description

Introducing the P7-A31169, part of the P7 series. This subminiature momentary action pushbutton switch features a durable design with a sealed housing, making it ideal for various applications. The white button, raised for easy operation, stands out against the sleek black case. With a high IP rating of 3, this switch offers reliable performance even in harsh environments. The contact plating of gold ensures excellent conductivity, while the brass contact material enhances durability. Operating at 115VAC and 28VDC, it is suitable for both AC and DC circuits. With a contact configuration of SPST-NO, it provides a single-pole, single-throw normally open connection. Panel mount installation and solder termination make setup a breeze. Whether in industrial machinery or consumer electronics, this pushbutton switch guarantees smooth and efficient control. Trust in its 50,000 cycle durability rating for long-lasting use, even in demanding conditions. Upgrade your switching solution with the P7A31169.