P7-A36169

Heilind Number:OTTP7-A36169
Manufacturer:OTTO Controls
Manufacturer Number:P7-A36169
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A36169
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:White
Actuator Length:.17 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A36169

Detailed Description

Introducing the P7-A36169, a high-performance subminiature momentary action pushbutton switch designed for precision control applications. Part of the P7 series, this switch features a sleek white cap and durable black housing, ensuring both functionality and style. With a Symbol 3 IP rating and sealed construction, it offers reliable performance in various environments. The button actuator, raised and square in shape, guarantees easy operation. Gold-plated brass contacts and a thermoplastic actuator ensure long-lasting durability, rated for 50,000 cycles. Operating efficiently at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for demanding industrial and commercial settings. Its SPDT contact configuration and on-(on) switch function provide versatile control options. Ideal for panel mounting with solder termination, this pushbutton switch is a dependable choice for applications requiring precision switching capabilities.