P7-A71125

Heilind Number:OTTP7-A71125
Manufacturer:OTTO Controls
Manufacturer Number:P7-A71125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A71125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.041 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A71125

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, featuring a durable construction with an IP6K8S ingress protection rating for reliable performance in harsh environments. The raised round button actuator, made of thermoplastic, offers a tactile response for easy operation. With a contact plating of gold and brass material, this switch ensures efficient conduction with a current rating of 5A. Ideal for panel mounting, it guarantees secure installation. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it is a versatile solution for various electronic systems. The Green cap and Black case color add a sleek aesthetic touch. Trust in the P7A71125 for high-quality performance in industrial and commercial settings.