P7-A76261

Heilind Number:OTTP7-A76261
Manufacturer:OTTO Controls
Manufacturer Number:P7-A76261
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-A76261
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Red
Actuator Length:.17 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-A76261

Detailed Description

Introducing the P7-A76261, a red-capped pushbutton switch from the P7 series designed for demanding environments. With an IP6K8S rating, this switch ensures reliable operation even in harsh conditions. The black aluminum housing houses a durable brass contact with gold plating, offering a current rating of 5A and a contact configuration of SPDT. Ideal for panel mounting, its square, raised button actuator made of thermoplastic guarantees easy and precise operation. Whether used in industrial machinery or automotive applications, this sealed pushbutton switch is built to last with a durability rating of 50,000 cycles. With a voltage rating of 115VAC and 28VDC, it provides versatile functionality. Trust in the P7-A76261 for high-performance switching in critical systems.