P7-AA1112

Heilind Number:OTTP7-AA1112
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.041 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1112

Detailed Description

The P7-AA1112 Pushbutton Switch, part of the P7 series, combines durability and reliability in a sleek design. Featuring a black button with a raised round actuator, this switch is perfect for panel mounting applications. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring longevity. The SPST-NO contact configuration and 5A current rating make it suitable for various electrical circuits. Gold-plated brass contacts and a thermoplastic actuator ensure high performance even in demanding environments. Operating between -55°C to 85°C, it guarantees functionality in extreme temperatures. With a 50,000 cycle durability rating, this sealed pushbutton switch is a dependable choice for industrial and commercial use.