P7-AA1122

Heilind Number:OTTP7-AA1122
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1122
Series:P7
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.041 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-AA1122

Detailed Description

The P7-AA1122 Push Button Switch, part of the P7 series, is a reliable and durable component designed for high-performance applications. Featuring a sleek black cap and case, it boasts an IP6K4S rating for excellent protection against dust and water ingress. The non-illuminated switch with a raised round button actuator ensures easy operation. With a 5A current rating and gold-plated brass contacts, it guarantees efficient conductivity. The aluminum housing and thermoplastic actuator material offer robust construction. Ideal for panel mounting with solder termination, this sealed switch is suitable for a temperature range of -55°C to 85°C. Operating at 115VAC or 28VDC, it functions as a single-pole, normally open switch with a momentary action. With a lifespan of 50,000 cycles, it provides long-lasting performance in various industrial environments.