P7-AA1129

Heilind Number:OTTP7-AA1129
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.041 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1129

Detailed Description

Introducing the P7-AA1129, a high-performance momentary action pushbutton switch designed for reliable operation in demanding environments. With a durable aluminum housing and a sealed construction, this switch is IP6K4S rated for protection against dust and water ingress. The white button, raised for easy actuation, is complemented by a black case for a sleek aesthetic. Featuring a gold-plated brass contact material, the switch offers a current rating of 5A at 115VAC or 28VDC. Ideal for panel mounting, it ensures secure solder termination. The SPST-NO contact configuration guarantees efficient Off-(On) switching. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this subminiature switch is perfect for applications where performance and longevity are paramount. Explore the P7 series for more reliable solutions in the realm of push button switches.