P7-AA1132

Heilind Number:OTTP7-AA1132
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1132
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.041 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1132

Detailed Description

Introducing the P7AA1132, a high-performance subminiature momentary action pushbutton switch designed for reliability and durability. Featuring a sleek black cap and silver case, this switch is not only visually appealing but also built to withstand tough industrial environments with its IP6K4S sealing. The raised round button actuator ensures easy and precise operation, while the gold-plated brass contacts guarantee excellent conductivity. With a 5A current rating and SPST-NO contact configuration, it's suitable for a wide range of applications. Whether panel-mounted or soldered, this switch offers seamless integration. Operating smoothly from -55°C to 85°C and rated for 50,000 cycles, it's a dependable choice for critical systems. Trust in the P7AA1132 for top-tier performance in push-button switches.