P7-AA1142

Heilind Number:OTTP7-AA1142
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.041 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1142

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-AA1142. Designed for reliability in demanding environments, this panel-mount switch features a durable black aluminum housing with IP6K4S sealing. The raised round button actuator, made of thermoplastic, ensures easy operation while the gold-plated brass contacts guarantee a dependable 5A current rating. With a switch function of Off-(On) and SPST-NO contact configuration, it offers precise control. Rated for 50,000 cycles of durability and operating temperatures ranging from -55°C to 85°C, this non-illuminated switch is ideal for various applications. Whether it's for industrial machinery or consumer electronics, trust the P7AA1142 for performance and longevity.