P7-AA1145

Heilind Number:OTTP7-AA1145
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Green
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1145

Detailed Description

Introducing the P7-AA1145, a high-performance pushbutton switch from the P7 series. Featuring a sleek design with a green cap and black aluminum housing, this switch is not only visually appealing but also durable with a rating of 50,000 cycles. The SPST-NO contact configuration ensures reliable operation, while the gold-plated brass contacts guarantee optimal conductivity. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an IP6K4S ingress protection rating, this switch is suitable for a wide range of applications. The Off-(On) switch function, along with a thermoplastic actuator and solder termination type, further enhance its functionality. Whether for industrial machinery, automotive systems, or consumer electronics, the P7-AA1145 is the ideal choice for demanding environments.