P7-AA1151

Heilind Number:OTTP7-AA1151
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1151
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1151
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Red
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1151

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-AA1151), a high-performance component designed for precision control applications. With a vibrant Red cap and durable Silver case, this switch not only stands out visually but also ensures reliable operation in challenging environments with its IP6K4S sealing. The Button (Raised) actuator, featuring a Square shape, offers a comfortable and responsive user experience. Gold-plated Brass contacts guarantee excellent conductivity, while the Aluminum housing and Thermoplastic actuator material provide robust construction. Rated for 50,000 cycles of durability, this switch is built to last. Operating seamlessly between -55°C to 85°C, and with a 5A current rating, it's suitable for a wide range of industrial and commercial uses. Panel Mount installation and SPST-NO contact configuration make integration easy. Whether in aerospace, automotive, or telecommunications, the P7 Series Switch delivers uncompromising performance. Make it a cornerstone of your control system today.