P7-AA1152

Heilind Number:OTTP7-AA1152
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1152
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1152
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1152

Detailed Description

Introducing the P7-AA1152, a durable and reliable subminiature momentary action pushbutton switch designed for high-performance applications. With a sleek black cap and silver case, this switch boasts an IP6K4S rating for sealed protection against dust and moisture. Featuring a raised square button actuator made of thermoplastic, it ensures comfortable and precise operation. The SPST-NO contact configuration with gold-plated brass contacts guarantees efficient electrical conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for various power requirements. Ideal for panel mounting with solder termination, this switch offers a long lifespan of 50,000 cycles and operates flawlessly in temperatures ranging from -55°C to 85°C. Meet your control needs with confidence using the P7 series pushbutton switch.