P7-AA1154

Heilind Number:OTTP7-AA1154
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1154
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1154
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Yellow
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1154

Detailed Description

Introducing the P7-AA1154, a high-performance subminiature momentary action pushbutton switch designed for durability and reliability. Featuring a square, button (raised) actuator made of thermoplastic in vibrant yellow, this switch ensures easy and precise operation. With a sealed aluminum housing in silver, it offers IP6K4S protection, making it ideal for demanding environments. The SPST-NO contact configuration with gold-plated brass contacts guarantees efficient conductivity. Rated for 5A at 115VAC and 28VDC, and with a wide operating temperature range from -55°C to 85°C, it is suitable for various applications. Panel mountable with solder termination, it boasts a 50,000-cycle durability rating, meeting the rigorous demands of industrial settings. Upgrade your control systems with the P7-AA1154 for seamless performance.