P7-AA1161

Heilind Number:OTTP7-AA1161
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1161
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1161
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Red
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1161

Detailed Description

Introducing the P7-AA1161, a high-performance pushbutton switch designed for demanding applications. This rugged switch, part of the P7 series, features a durable aluminum housing with a sleek black finish and a vibrant red cap for easy identification. With an IP6K4S rating, it offers reliable protection against dust and water ingress, making it ideal for use in harsh environments. The SPST-NO contact configuration ensures a dependable connection, while the gold-plated brass contacts and thermoplastic actuator guarantee smooth and precise operation. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Its panel mount design and solder termination make installation a breeze. With a high durability rating of 50,000 cycles, you can trust this switch to perform consistently over the long term. Whether you're in the industrial, automotive, or aerospace sector, the P7-AA1161 is the perfect choice for your switching needs.