P7-AA1162

Heilind Number:OTTP7-AA1162
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1162
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1162
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1162

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-AA1162. This high-performance switch features a durable black aluminum housing with a panel mount design, perfect for industrial applications. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless circuit control. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of environments. With a longevity of 50,000 cycles, it promises long-lasting performance. Upgrade your control systems with this sealed push button switch, designed for durability and reliability.