P7-AA1163

Heilind Number:OTTP7-AA1163
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1163
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1163
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Orange
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1163

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-AA1163. Designed for durability with a rating of 50,000 cycles, this switch is perfect for high-demand environments. Featuring a raised square button actuator in vibrant orange, it ensures easy and precise operation. The black aluminum housing and IP6K4S sealing make it rugged and suitable for various applications. With a contact configuration of SPST-NO and a current rating of 5A, it provides reliable switching performance. Suitable for both panel mount installation and solder termination, it offers versatility in setup. The gold-plated brass contacts and thermoplastic actuator guarantee long-term reliability. Operating in a wide temperature range from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's suitable for diverse electronic systems. Perfect for industrial, automotive, or aerospace use, this pushbutton switch meets the highest standards of quality and performance.