P7-AA1164

Heilind Number:OTTP7-AA1164
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1164
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1164
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Yellow
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1164

Detailed Description

The P7 Series Push Button Switch, SKU P7-AA1164, boasts a durable construction combining a yellow button with a black panel mount case for reliable performance in any environment. With an IP6K4S rating, this switch offers sealed protection against dust and water ingress. Its momentary action, Off-(On) switch function, and SPST-NO contact configuration make it ideal for various applications. Featuring a gold-plated brass contact material and aluminum housing, it ensures high conductivity and longevity. Operating at temperatures ranging from -55 °C to 85 °C and accommodating 115 VAC or 28 VDC voltage ratings, this subminiature switch guarantees versatility and efficiency. With a 50,000-cycle durability rating, it guarantees long-lasting usage. Suitable for hi-rel applications, this push button switch is a reliable choice for demanding industrial or commercial setups.